Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6N140A/883B#200 | |
|---|---|
DigiKey Part Number | 6N140A/883B#200-ND |
Manufacturer | |
Manufacturer Product Number | 6N140A/883B#200 |
Description | OPTOISOLTR 1.5KV 4CH DARL 16-DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 4 | Vce Saturation (Max) 110mV |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 8µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 16-DIP |
Output Type Darlington | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-9800201KEA | Broadcom Limited | 0 | 5962-9800201KEA-ND | ¥7,238.24800 | Parametric Equivalent |
| 5962-9800201KEC | Broadcom Limited | 0 | 5962-9800201KEC-ND | ¥7,238.24800 | Parametric Equivalent |
| 6N140A | Broadcom Limited | 101 | 516-1834-5-ND | ¥1,094.12000 | Parametric Equivalent |
| 6N140A#200 | Broadcom Limited | 0 | 6N140A#200-ND | ¥962.09971 | Parametric Equivalent |
| 6N140A/883B | Broadcom Limited | 123 | 516-2171-ND | ¥1,210.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥1,076.19933 | ¥32,285.98 |


