
4N35-000E | |
|---|---|
DigiKey Part Number | 516-4N35-000E-ND |
Manufacturer | |
Manufacturer Product Number | 4N35-000E |
Description | OPTOISO 3.55KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Broadcom Limited | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3550Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 65 | ¥3.06369 | ¥199.14 |
| 130 | ¥2.80669 | ¥364.87 |
| 520 | ¥2.39925 | ¥1,247.61 |
| 1,040 | ¥2.23965 | ¥2,329.24 |
| 2,015 | ¥2.10990 | ¥4,251.45 |
| 5,005 | ¥1.96158 | ¥9,817.71 |
| 10,010 | ¥1.86833 | ¥18,701.98 |
| 25,025 | ¥1.76664 | ¥44,210.17 |

