
4N25-300E | |
|---|---|
DigiKey Part Number | 516-4N25-300E-ND |
Manufacturer | |
Manufacturer Product Number | 4N25-300E |
Description | OPTOISO 2.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N25-300E Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Broadcom Limited | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 65 | ¥3.28123 | ¥213.28 |
| 130 | ¥3.00838 | ¥391.09 |
| 195 | ¥2.86779 | ¥559.22 |
| 325 | ¥2.70797 | ¥880.09 |
| 455 | ¥2.61259 | ¥1,188.73 |
| 650 | ¥2.51929 | ¥1,637.54 |


