
BT817Q-R | |
|---|---|
DigiKey Part Number | 2005-BT817Q-RTR-ND - Tape & Reel (TR) 2005-BT817Q-RCT-ND - Cut Tape (CT) 2005-BT817Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT817Q-R |
Description | IC EVE4 CAP TOUCH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Human Machine Interfaces (HMI) | |
Core Processor | - | |
Program Memory Type | FLASH | |
Controller Series | BT81X | |
RAM Size | - | |
Interface | LED, LCD, QSPI, SPI | |
Number of I/O | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.60000 | ¥84.60 |
| 10 | ¥66.01600 | ¥660.16 |
| 25 | ¥61.38720 | ¥1,534.68 |
| 100 | ¥56.29300 | ¥5,629.30 |
| 250 | ¥53.86536 | ¥13,466.34 |
| 500 | ¥52.40196 | ¥26,200.98 |
| 1,000 | ¥51.19757 | ¥51,197.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,600 | ¥49.87887 | ¥129,685.06 |



