



ES-320 | |
|---|---|
DigiKey Part Number | 2265-ES-320-ND |
Manufacturer | |
Manufacturer Product Number | ES-320 |
Description | 1 PORT RS422/485 ETHERNET TO SER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ICMP, IP, TCP, DHCP, BOOTP, Telnet, HTTP, RFC2217 Gateway Ethernet, Serial, RS-422/485, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol ICMP, IP, TCP, DHCP, BOOTP, Telnet, HTTP, RFC2217 |
Manufacturer Brainboxes | Applications General Purpose |
Packaging Box | Interface Ethernet, Serial, RS-422/485, USB |
Part Status Active | Power - Output 770mW |
Function Gateway | Data Rate (Max) 1000kBaud |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,154.41000 | ¥1,154.41 |


