Thermal Silicone Compound 2 oz Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250G

DigiKey Part Number
250G-ND
Manufacturer
Manufacturer Product Number
250G
Description
THERMALCOTE GREASE TUBE 2OZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 2 oz Tube
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2 oz Tube
Manufacturer
Boyd Laconia, LLC
Usable Temperature Range
-40°F ~ 399°F (-40°C ~ 204°C)
Series
Color
White
Packaging
Bulk
Thermal Conductivity
0.76W/m-K
Part Status
Active
Shelf Life
Indefinite (Unopened)
Type
Silicone Compound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 669
Non-Cancelable/Non-Returnable
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.