
TISP7038L1DR-S | |
|---|---|
DigiKey Part Number | TISP7038L1DR-STR-ND - Tape & Reel (TR) TISP7038L1DR-SCT-ND - Cut Tape (CT) TISP7038L1DR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP7038L1DR-S |
Description | THYRISTOR 28V 150A 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 28V Off-State 150 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISP7038L1DR-S Models |
Category | Current - Peak Pulse (10/1000µs) 30 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 3 |
Part Status Active | Capacitance 40pF |
Voltage - Breakover 38V | Mounting Type Surface Mount |
Voltage - Off State 28V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - On State 4 V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥13.22400 | ¥132.24 |
| 100 | ¥9.01680 | ¥901.68 |
| 500 | ¥7.21624 | ¥3,608.12 |
| 1,000 | ¥6.71879 | ¥6,718.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.01096 | ¥15,027.40 |
| 5,000 | ¥5.62403 | ¥28,120.15 |
| 7,500 | ¥5.48920 | ¥41,169.00 |


