
TC33X-2-105E | |
|---|---|
DigiKey Part Number | TC33X-2-105ETR-ND - Tape & Reel (TR) TC33X-2-105ECT-ND - Cut Tape (CT) TC33X-2-105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-105E |
Description | TRIMMER 1M OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-105E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.91000 | ¥19.10 |
| 25 | ¥1.77640 | ¥44.41 |
| 50 | ¥1.68220 | ¥84.11 |
| 100 | ¥1.59200 | ¥159.20 |
| 250 | ¥1.47900 | ¥369.75 |
| 500 | ¥1.39878 | ¥699.39 |
| 1,000 | ¥1.32246 | ¥1,322.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.22740 | ¥3,068.50 |
| 5,000 | ¥1.15978 | ¥5,798.90 |
| 7,500 | ¥1.12187 | ¥8,414.02 |
| 12,500 | ¥1.07579 | ¥13,447.38 |
| 17,500 | ¥1.04645 | ¥18,312.88 |
| 25,000 | ¥1.01617 | ¥25,404.25 |






