Similar
Similar

SRP7030-R20FM | |
|---|---|
DigiKey Part Number | SRP7030-R20FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP7030-R20FM |
Description | FIXED IND 200NH 23A 2.4 MOHM SMD |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 23 A 2.4mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R20FM Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Features Flat Wire |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.256" W (7.60mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 34A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-R20-R | Eaton - Electronics Division | 320 | 283-HCM1104-R20-RCT-ND | ¥9.84000 | Similar |
| PG0426.201NLT | Pulse Electronics | 2,072 | 553-3859-1-ND | ¥20.84000 | Similar |



