330 nH Shielded Inductor 6.8 A 17mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2512TMA-R33M

DigiKey Part Number
118-SRP2512TMA-R33MTR-ND - Tape & Reel (TR)
118-SRP2512TMA-R33MCT-ND - Cut Tape (CT)
118-SRP2512TMA-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2512TMA-R33M
Description
FIXED IND 330NH 6.8A 17 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 6.8 A 17mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
15 @ 1MHz
Mfr
Frequency - Self Resonant
165MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Material - Core
Features
Flat Wire
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1008 (2520 Metric)
Current Rating (Amps)
Supplier Device Package
1008
Current - Saturation (Isat)
7.5A
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Shielded
Height - Seated (Max)
0.047" (1.20mm)
DC Resistance (DCR)
17mOhm Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFM252012ALMAR33MTAATDK2,428445-181488-1-ND¥4.55000Similar
In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.91900¥19.19
25¥1.76960¥44.24
50¥1.67060¥83.53
100¥1.57460¥157.46
250¥1.45652¥364.13
500¥1.37316¥686.58
1,000¥1.29467¥1,294.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.22074¥2,441.48
4,000¥1.15106¥4,604.24
6,000¥1.11219¥6,673.14
10,000¥1.06513¥10,651.30
14,000¥1.03526¥14,493.64
20,000¥1.00452¥20,090.40
Manufacturers Standard Package