
SRP2512TMA-R33M | |
|---|---|
DigiKey Part Number | 118-SRP2512TMA-R33MTR-ND - Tape & Reel (TR) 118-SRP2512TMA-R33MCT-ND - Cut Tape (CT) 118-SRP2512TMA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512TMA-R33M |
Description | FIXED IND 330NH 6.8A 17 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 6.8 A 17mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Category | Q @ Freq 15 @ 1MHz |
Mfr | Frequency - Self Resonant 165MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1008 (2520 Metric) |
Current Rating (Amps) | Supplier Device Package 1008 |
Current - Saturation (Isat) 7.5A | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Shielded | Height - Seated (Max) 0.047" (1.20mm) |
DC Resistance (DCR) 17mOhm Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFM252012ALMAR33MTAA | TDK | 2,428 | 445-181488-1-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.91900 | ¥19.19 |
| 25 | ¥1.76960 | ¥44.24 |
| 50 | ¥1.67060 | ¥83.53 |
| 100 | ¥1.57460 | ¥157.46 |
| 250 | ¥1.45652 | ¥364.13 |
| 500 | ¥1.37316 | ¥686.58 |
| 1,000 | ¥1.29467 | ¥1,294.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.22074 | ¥2,441.48 |
| 4,000 | ¥1.15106 | ¥4,604.24 |
| 6,000 | ¥1.11219 | ¥6,673.14 |
| 10,000 | ¥1.06513 | ¥10,651.30 |
| 14,000 | ¥1.03526 | ¥14,493.64 |
| 20,000 | ¥1.00452 | ¥20,090.40 |

