
SPB1005-R15M | |
|---|---|
DigiKey Part Number | 118-SPB1005-R15MTR-ND - Tape & Reel (TR) 118-SPB1005-R15MCT-ND - Cut Tape (CT) 118-SPB1005-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1005-R15M |
Description | FIXED IND 150NH 53A 0.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 53 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1005-R15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.70000 | ¥9.70 |
| 10 | ¥7.95700 | ¥79.57 |
| 100 | ¥6.54190 | ¥654.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.38149 | ¥5,381.49 |
| 2,000 | ¥5.07490 | ¥10,149.80 |
| 3,000 | ¥4.90393 | ¥14,711.79 |
| 5,000 | ¥4.69693 | ¥23,484.65 |
| 7,000 | ¥4.56556 | ¥31,958.92 |
| 10,000 | ¥4.43039 | ¥44,303.90 |

