150 nH Shielded Inductor 53 A 0.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB1005-R15M

DigiKey Part Number
118-SPB1005-R15MTR-ND - Tape & Reel (TR)
118-SPB1005-R15MCT-ND - Cut Tape (CT)
118-SPB1005-R15MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB1005-R15M
Description
FIXED IND 150NH 53A 0.35 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 53 A 0.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPB1005-R15M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
47A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.70000¥9.70
10¥7.95200¥79.52
100¥6.53820¥653.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.37837¥5,378.37
2,000¥5.07196¥10,143.92
3,000¥4.90109¥14,703.27
5,000¥4.69421¥23,471.05
7,000¥4.56291¥31,940.37
10,000¥4.42782¥44,278.20
Manufacturers Standard Package