


SMLJ40A | |
|---|---|
DigiKey Part Number | SMLJ40ABTR-ND - Tape & Reel (TR) SMLJ40ABCT-ND - Cut Tape (CT) SMLJ40ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ40A |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ40A Models |
Category | Current - Peak Pulse (10/1000µs) 46.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ40A | Littelfuse Inc. | 81 | F6808CT-ND | ¥20.43000 | Similar |
| 5.0SMDJ40A-T7 | Littelfuse Inc. | 278 | 5.0SMDJ40A-T7CT-ND | ¥20.43000 | Similar |
| SMCJ40A | Taiwan Semiconductor Corporation | 1,644 | SMCJ40AFSCT-ND | ¥8.44000 | Similar |
| SMDJ40A | Littelfuse Inc. | 2,091 | SMDJ40ACT-ND | ¥13.23000 | Similar |
| SZ1SMC40AT3G | Littelfuse Inc. | 1,277 | F11592CT-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥8.85700 | ¥88.57 |
| 100 | ¥5.90730 | ¥590.73 |
| 500 | ¥4.64112 | ¥2,320.56 |
| 1,000 | ¥4.23358 | ¥4,233.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.71612 | ¥11,148.36 |
| 6,000 | ¥3.45569 | ¥20,734.14 |
| 9,000 | ¥3.32305 | ¥29,907.45 |
| 15,000 | ¥3.17407 | ¥47,611.05 |
| 21,000 | ¥3.10125 | ¥65,126.25 |










