



SMCJ36CA-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ36CA-QTR-ND - Tape & Reel (TR) 118-SMCJ36CA-QCT-ND - Cut Tape (CT) 118-SMCJ36CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 25.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥6.89700 | ¥68.97 |
| 100 | ¥4.54090 | ¥454.09 |
| 500 | ¥3.53036 | ¥1,765.18 |
| 1,000 | ¥3.20477 | ¥3,204.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.79131 | ¥8,373.93 |
| 6,000 | ¥2.58314 | ¥15,498.84 |
| 9,000 | ¥2.47712 | ¥22,294.08 |
| 15,000 | ¥2.35800 | ¥35,370.00 |
| 21,000 | ¥2.28747 | ¥48,036.87 |
| 30,000 | ¥2.21895 | ¥66,568.50 |



