


SMBJ30A | |
|---|---|
DigiKey Part Number | SMBJ30ABTR-ND - Tape & Reel (TR) SMBJ30ABCT-ND - Cut Tape (CT) SMBJ30ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ30A Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.95200 | ¥29.52 |
| 100 | ¥1.87560 | ¥187.56 |
| 500 | ¥1.41070 | ¥705.35 |
| 1,000 | ¥1.26068 | ¥1,260.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.06967 | ¥3,209.01 |
| 6,000 | ¥0.97341 | ¥5,840.46 |
| 9,000 | ¥0.92434 | ¥8,319.06 |
| 15,000 | ¥0.86918 | ¥13,037.70 |
| 21,000 | ¥0.83651 | ¥17,566.71 |
| 30,000 | ¥0.80476 | ¥24,142.80 |







