


SMAJ12A | |
|---|---|
DigiKey Part Number | SMAJ12ABTR-ND - Tape & Reel (TR) SMAJ12ABCT-ND - Cut Tape (CT) SMAJ12ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12A Models |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.65500 | ¥26.55 |
| 100 | ¥1.68380 | ¥168.38 |
| 500 | ¥1.26184 | ¥630.92 |
| 1,000 | ¥1.12546 | ¥1,125.46 |
| 2,000 | ¥1.01064 | ¥2,021.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.88613 | ¥4,430.65 |
| 10,000 | ¥0.80911 | ¥8,091.10 |
| 15,000 | ¥0.76986 | ¥11,547.90 |
| 25,000 | ¥0.72575 | ¥18,143.75 |
| 35,000 | ¥0.69962 | ¥24,486.70 |
| 50,000 | ¥0.67423 | ¥33,711.50 |





