
SF-0603FP100M-2 | |
|---|---|
DigiKey Part Number | SF-0603FP100M-2TR-ND - Tape & Reel (TR) SF-0603FP100M-2CT-ND - Cut Tape (CT) SF-0603FP100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP100M-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP100M-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.036 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.28 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 5 | ¥7.89600 | ¥39.48 |
| 10 | ¥7.27900 | ¥72.79 |
| 50 | ¥6.03780 | ¥301.89 |
| 100 | ¥5.57140 | ¥557.14 |
| 250 | ¥5.00824 | ¥1,252.06 |
| 500 | ¥4.61860 | ¥2,309.30 |
| 1,000 | ¥4.25771 | ¥4,257.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥3.44203 | ¥20,652.18 |
| 12,000 | ¥3.16636 | ¥37,996.32 |
| 18,000 | ¥3.13350 | ¥56,403.00 |



