
SF-0603F080-2 | |
|---|---|
DigiKey Part Number | SF-0603F080-2TR-ND - Tape & Reel (TR) SF-0603F080-2CT-ND - Cut Tape (CT) SF-0603F080-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603F080-2 |
Description | FUSE BOARD MNT 800MA 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 800 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603F080-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.014 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.115 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.24000 | ¥8.24 |
| 5 | ¥6.85800 | ¥34.29 |
| 10 | ¥6.33000 | ¥63.30 |
| 50 | ¥5.24820 | ¥262.41 |
| 100 | ¥4.84260 | ¥484.26 |
| 250 | ¥4.35324 | ¥1,088.31 |
| 500 | ¥4.01464 | ¥2,007.32 |
| 1,000 | ¥3.70129 | ¥3,701.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.05897 | ¥15,294.85 |
| 10,000 | ¥2.81493 | ¥28,149.30 |
| 15,000 | ¥2.68585 | ¥40,287.75 |

