
SF-0402FP300F-2 | |
|---|---|
DigiKey Part Number | SF-0402FP300F-2TR-ND - Tape & Reel (TR) SF-0402FP300F-2CT-ND - Cut Tape (CT) SF-0402FP300F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP300F-2 |
Description | FUSE BOARD MOUNT 3A 35VDC 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP300F-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.27 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) |
Current Rating (Amps) | DC Cold Resistance 0.015 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 5 | ¥7.89600 | ¥39.48 |
| 10 | ¥7.27900 | ¥72.79 |
| 50 | ¥6.03780 | ¥301.89 |
| 100 | ¥5.57140 | ¥557.14 |
| 250 | ¥5.00824 | ¥1,252.06 |
| 500 | ¥4.61860 | ¥2,309.30 |
| 1,000 | ¥4.25771 | ¥4,257.71 |
| 5,000 | ¥3.83540 | ¥19,177.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥3.13350 | ¥62,670.00 |


