
SDR0604-100ML | |
|---|---|
DigiKey Part Number | 118-SDR0604-100MLTR-ND - Tape & Reel (TR) 118-SDR0604-100MLCT-ND - Cut Tape (CT) 118-SDR0604-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-100ML |
Description | FIXED IND 10UH 1.45A 100 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-100ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.11800 | ¥31.18 |
| 100 | ¥2.56370 | ¥256.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥2.27900 | ¥911.60 |
| 800 | ¥2.14885 | ¥1,719.08 |
| 1,200 | ¥2.07618 | ¥2,491.42 |
| 2,000 | ¥1.98819 | ¥3,976.38 |
| 2,800 | ¥1.93231 | ¥5,410.47 |
| 4,000 | ¥1.87485 | ¥7,499.40 |


