


SDR0403-120ML | |
|---|---|
DigiKey Part Number | 118-SDR0403-120MLTR-ND - Tape & Reel (TR) 118-SDR0403-120MLCT-ND - Cut Tape (CT) 118-SDR0403-120MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-120ML |
Description | FIXED IND 12UH 1.05A 210 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-120ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Q @ Freq 28 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.15900 | ¥31.59 |
| 100 | ¥2.59430 | ¥259.43 |
| 1,000 | ¥2.13366 | ¥2,133.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.01189 | ¥4,023.78 |
| 4,000 | ¥1.89718 | ¥7,588.72 |
| 6,000 | ¥1.83321 | ¥10,999.26 |
| 10,000 | ¥1.75575 | ¥17,557.50 |
| 14,000 | ¥1.70657 | ¥23,891.98 |
| 20,000 | ¥1.65599 | ¥33,119.80 |


