
PVG5H503C03R00 | |
|---|---|
DigiKey Part Number | 490-2690-2-ND - Tape & Reel (TR) 490-2690-1-ND - Cut Tape (CT) 490-2690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5H503C03R00 |
Description | TRIMMER 50KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥16.70500 | ¥167.05 |
| 25 | ¥15.52120 | ¥388.03 |
| 50 | ¥14.67760 | ¥733.88 |
| 100 | ¥13.87540 | ¥1,387.54 |
| 250 | ¥12.87672 | ¥3,219.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.16666 | ¥6,083.33 |
| 1,000 | ¥11.49389 | ¥11,493.89 |
| 1,500 | ¥11.11697 | ¥16,675.46 |
| 2,500 | ¥10.65906 | ¥26,647.65 |
| 3,500 | ¥10.36753 | ¥36,286.36 |
| 5,000 | ¥10.06703 | ¥50,335.15 |


