Similar

PM7032S-331M-RC | |
|---|---|
DigiKey Part Number | PM7032S-331M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM7032S-331M-RC |
Description | FIXED IND 330UH 220MA 1.9 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7032S-331M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 46 @ 796kHz | |
Frequency - Self Resonant | 6.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.59101 | ¥5,591.01 |


