


PM3602-10-RC | |
|---|---|
DigiKey Part Number | M10137TR-ND - Tape & Reel (TR) M10137CT-ND - Cut Tape (CT) M10137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-10-RC |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 40mOhm Max DC Resistance (DCR) - Parallel 1.83 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-10-RC Models |
Category | Current Rating - Series 920 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 40mOhm Max |
Series | DC Resistance (DCR) - Series 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 10 µH | Package / Case Nonstandard |
Inductance - Connected In Series 40 µH | Size / Dimension 0.452" L x 0.354" W (11.48mm x 8.99mm) |
Tolerance ±20% | Height 0.225" (5.72mm) |
Current Rating - Parallel 1.83 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥11.37100 | ¥113.71 |
| 25 | ¥10.52280 | ¥263.07 |
| 50 | ¥9.92060 | ¥496.03 |
| 100 | ¥9.35420 | ¥935.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥8.31630 | ¥3,326.52 |
| 800 | ¥7.84223 | ¥6,273.78 |
| 1,200 | ¥7.57780 | ¥9,093.36 |
| 2,000 | ¥7.25763 | ¥14,515.26 |
| 2,800 | ¥7.05440 | ¥19,752.32 |
| 4,000 | ¥6.84537 | ¥27,381.48 |






