


P6SMB62CA | |
|---|---|
DigiKey Part Number | P6SMB62CABBTR-ND - Tape & Reel (TR) P6SMB62CABBCT-ND - Cut Tape (CT) P6SMB62CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB62CA Models |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10220 | ¥210.22 |
| 500 | ¥1.58768 | ¥793.84 |
| 1,000 | ¥1.42153 | ¥1,421.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21020 | ¥3,630.60 |
| 6,000 | ¥1.10367 | ¥6,622.02 |
| 9,000 | ¥1.04940 | ¥9,444.60 |
| 15,000 | ¥0.98839 | ¥14,825.85 |
| 21,000 | ¥0.95225 | ¥19,997.25 |
| 30,000 | ¥0.91713 | ¥27,513.90 |

