


P6SMB30A | |
|---|---|
DigiKey Part Number | P6SMB30ABBTR-ND - Tape & Reel (TR) P6SMB30ABBCT-ND - Cut Tape (CT) P6SMB30ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30A |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB30A Models |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.78700 | ¥27.87 |
| 100 | ¥1.76980 | ¥176.98 |
| 500 | ¥1.32850 | ¥664.25 |
| 1,000 | ¥1.18600 | ¥1,186.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00464 | ¥3,013.92 |
| 6,000 | ¥0.91322 | ¥5,479.32 |
| 9,000 | ¥0.86661 | ¥7,799.49 |
| 15,000 | ¥0.81423 | ¥12,213.45 |
| 21,000 | ¥0.78320 | ¥16,447.20 |
| 30,000 | ¥0.75304 | ¥22,591.20 |


