


P6SMB22CA | |
|---|---|
DigiKey Part Number | 118-P6SMB22CATR-ND - Tape & Reel (TR) 118-P6SMB22CACT-ND - Cut Tape (CT) 118-P6SMB22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22CA |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB22CA Models |
Category | Current - Peak Pulse (10/1000µs) 19.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.11000 | ¥31.10 |
| 100 | ¥1.97980 | ¥197.98 |
| 500 | ¥1.49174 | ¥745.87 |
| 1,000 | ¥1.33428 | ¥1,334.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.13395 | ¥3,401.85 |
| 6,000 | ¥1.03296 | ¥6,197.76 |
| 9,000 | ¥0.98149 | ¥8,833.41 |
| 15,000 | ¥0.92364 | ¥13,854.60 |
| 21,000 | ¥0.88937 | ¥18,676.77 |
| 30,000 | ¥0.85607 | ¥25,682.10 |

