Similar
Similar



P4SMA8.2CA-Q | |
|---|---|
DigiKey Part Number | 118-P4SMA8.2CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA8.2CA-Q |
Description | TVS DIODE 7.02VWM 12.1V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 33.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7.02V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.79V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 12.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6-5CAH | Eaton - Electronics Division | 4,952 | 283-SMAJ6-5CAHCT-ND | ¥3.72000 | Similar |
| SMAJ7-0CAH | Eaton - Electronics Division | 0 | 283-SMAJ7-0CAHTR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.99339 | ¥9,933.90 |


