


MF-SMDF150-2 | |
|---|---|
DigiKey Part Number | MF-SMDF150-2TR-ND - Tape & Reel (TR) MF-SMDF150-2CT-ND - Cut Tape (CT) MF-SMDF150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SMDF150-2 |
Description | PTC RESET FUSE 15V 1.5A 2018 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2018 (5045 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-SMDF150-2 Models |
Category | Time to Trip 800 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 170 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2018 (5045 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.200" L x 0.180" W (5.08mm x 4.58mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 5 | ¥5.35800 | ¥26.79 |
| 10 | ¥4.95400 | ¥49.54 |
| 50 | ¥4.10680 | ¥205.34 |
| 100 | ¥3.79010 | ¥379.01 |
| 250 | ¥3.40692 | ¥851.73 |
| 500 | ¥3.14210 | ¥1,571.05 |
| 1,000 | ¥2.89706 | ¥2,897.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥2.34336 | ¥14,060.16 |
| 12,000 | ¥2.15631 | ¥25,875.72 |
| 18,000 | ¥2.06750 | ¥37,215.00 |



