Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX375/72-0

DigiKey Part Number
MF-RX375/72-0-ND
Manufacturer
Manufacturer Product Number
MF-RX375/72-0
Description
PTC RESET FUSE 72V 3.75A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX375/72-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
30 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
80 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.926" L x 0.122" W (23.51mm x 3.10mm)
Voltage - Max
72V
Height - Seated (Max)
1.161" (29.50mm)
Current - Hold (Ih) (Max)
3.75 A
Lead Spacing
0.402" (10.20mm)
Current - Trip (It)
7.5 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
24 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,511
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
5¥6.33400¥31.67
10¥5.84700¥58.47
50¥4.84780¥242.39
100¥4.47310¥447.31
250¥4.02108¥1,005.27
500¥3.70832¥1,854.16
1,000¥3.41888¥3,418.88
5,000¥2.82557¥14,127.85
Manufacturers Standard Package