


MF-RG1000-0 | |
|---|---|
DigiKey Part Number | 118-MF-RG1000-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RG1000-0 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG1000-0 Models |
Category | Resistance - Post Trip (R1) (Max) 10.2 mOhms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Bag | Qualification AEC-Q200 |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 10 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Trip (It) 17 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus |
Time to Trip 6 s | Base Product Number |
Resistance - Initial (Ri) (Min) 4 mOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 5 | ¥12.80200 | ¥64.01 |
| 10 | ¥11.81000 | ¥118.10 |
| 50 | ¥9.79660 | ¥489.83 |
| 100 | ¥9.03750 | ¥903.75 |
| 250 | ¥8.12148 | ¥2,030.37 |
| 500 | ¥7.48798 | ¥3,743.99 |
| 1,000 | ¥6.90082 | ¥6,900.82 |
| 5,000 | ¥5.69631 | ¥28,481.55 |

