Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSML075/6-2

DigiKey Part Number
118-MF-PSML075/6-2TR-ND - Tape & Reel (TR)
118-MF-PSML075/6-2CT-ND - Cut Tape (CT)
118-MF-PSML075/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSML075/6-2
Description
PTC RESET FUSE 6V 750A 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
300 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.028" (0.70mm)
Current - Trip (It)
1.5 A
Approval Agency
cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTSLR08056V075Eaton - Electronics Division4,253283-PTSLR08056V075CT-ND¥8.35000Similar
In-Stock: 621
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
5¥8.93200¥44.66
10¥8.23700¥82.37
50¥6.83440¥341.72
100¥6.30500¥630.50
250¥5.66660¥1,416.65
500¥5.22548¥2,612.74
1,000¥4.81669¥4,816.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥4.02909¥18,130.90
9,000¥3.70687¥33,361.83
13,500¥3.61812¥48,844.62
Manufacturers Standard Package