


MF-PSMF110X-2 | |
|---|---|
DigiKey Part Number | MF-PSMF110X-2TR-ND - Tape & Reel (TR) MF-PSMF110X-2CT-ND - Cut Tape (CT) MF-PSMF110X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSMF110X-2 |
Description | PTC RESET FUSE 6V 1.1A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSMF110X-2 Models |
Category | Time to Trip 300 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L110SLYR | Littelfuse Inc. | 73 | F3365CT-ND | ¥18.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 5 | ¥2.59600 | ¥12.98 |
| 10 | ¥2.39800 | ¥23.98 |
| 50 | ¥1.98640 | ¥99.32 |
| 100 | ¥1.83260 | ¥183.26 |
| 250 | ¥1.64804 | ¥412.01 |
| 500 | ¥1.52020 | ¥760.10 |
| 1,000 | ¥1.40210 | ¥1,402.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.23248 | ¥3,697.44 |
| 6,000 | ¥1.13547 | ¥6,812.82 |
| 9,000 | ¥1.08202 | ¥9,738.18 |
| 15,000 | ¥1.01792 | ¥15,268.80 |
| 21,000 | ¥0.97757 | ¥20,528.97 |
| 30,000 | ¥0.93636 | ¥28,090.80 |





