



DR331-225BE | |
|---|---|
DigiKey Part Number | DR331-225BETR-ND - Tape & Reel (TR) DR331-225BECT-ND - Cut Tape (CT) DR331-225BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-225BE |
Description | CMC 2.2MH 300MA 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-225BE Models |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 135°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Inductance @ Frequency 2.2 mH @ 100 kHz | Package / Case Horizontal, 4 Flat Lead |
Current Rating (Max) 300mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.72000 | ¥8.72 |
| 10 | ¥7.17200 | ¥71.72 |
| 25 | ¥6.63600 | ¥165.90 |
| 50 | ¥6.25740 | ¥312.87 |
| 100 | ¥5.89960 | ¥589.96 |
| 250 | ¥5.45836 | ¥1,364.59 |
| 500 | ¥5.14648 | ¥2,573.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.68915 | ¥7,033.72 |
| 3,000 | ¥4.42215 | ¥13,266.45 |
| 4,500 | ¥4.27328 | ¥19,229.76 |
| 7,500 | ¥4.09299 | ¥30,697.43 |
| 10,500 | ¥3.97858 | ¥41,775.09 |
| 15,000 | ¥3.91303 | ¥58,695.45 |


