
CW100505-R10J | |
|---|---|
DigiKey Part Number | CW100505-R10JTR-ND - Tape & Reel (TR) CW100505-R10JCT-ND - Cut Tape (CT) CW100505-R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-R10J |
Description | FIXED IND 100NH 120MA 2.52 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 120 mA 2.52Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-R10J Models |
Category | DC Resistance (DCR) 2.52Ohm |
Mfr | Q @ Freq 20 @ 150MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.71200 | ¥17.12 |
| 100 | ¥1.40510 | ¥140.51 |
| 1,000 | ¥1.15548 | ¥1,155.48 |
| 5,000 | ¥1.00801 | ¥5,040.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.95056 | ¥9,505.60 |
| 20,000 | ¥0.89645 | ¥17,929.00 |
| 30,000 | ¥0.86628 | ¥25,988.40 |
| 50,000 | ¥0.82975 | ¥41,487.50 |
| 70,000 | ¥0.80656 | ¥56,459.20 |
| 100,000 | ¥0.80012 | ¥80,012.00 |

