
CRF1206-FZ-R010ELF | |
|---|---|
DigiKey Part Number | CRF1206-FZ-R010ELFTR-ND - Tape & Reel (TR) CRF1206-FZ-R010ELFCT-ND - Cut Tape (CT) CRF1206-FZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R010ELF |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF1206-FZ-R010ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.31600 | ¥23.16 |
| 25 | ¥1.96160 | ¥49.04 |
| 50 | ¥1.74000 | ¥87.00 |
| 100 | ¥1.55060 | ¥155.06 |
| 250 | ¥1.34404 | ¥336.01 |
| 500 | ¥1.21454 | ¥607.27 |
| 1,000 | ¥1.10438 | ¥1,104.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.90821 | ¥4,541.05 |
| 10,000 | ¥0.84409 | ¥8,440.90 |
| 15,000 | ¥0.81115 | ¥12,167.25 |
| 25,000 | ¥0.77390 | ¥19,347.50 |
| 35,000 | ¥0.75170 | ¥26,309.50 |
| 50,000 | ¥0.73002 | ¥36,501.00 |

