2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF1206-FZ-R002ELF

DigiKey Part Number
CRF1206-FZ-R002ELFTR-ND - Tape & Reel (TR)
CRF1206-FZ-R002ELFCT-ND - Cut Tape (CT)
CRF1206-FZ-R002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF1206-FZ-R002ELF
Description
RES 0.002 OHM 1% 1W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRF1206-FZ-R002ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,009
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.57200¥35.72
25¥3.04320¥76.08
50¥2.70920¥135.46
100¥2.42550¥242.55
250¥2.11340¥528.35
500¥1.91822¥959.11
1,000¥1.75233¥1,752.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.45694¥7,284.70
10,000¥1.36039¥13,603.90
15,000¥1.31080¥19,662.00
25,000¥1.25472¥31,368.00
35,000¥1.22130¥42,745.50
50,000¥1.18876¥59,438.00
Manufacturers Standard Package