
CR0402-FX-2003GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2003GLFTR-ND - Tape & Reel (TR) CR0402-FX-2003GLFCT-ND - Cut Tape (CT) CR0402-FX-2003GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2003GLF |
Description | RES SMD 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2003GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.12400 | ¥1.24 |
| 25 | ¥0.08920 | ¥2.23 |
| 50 | ¥0.06940 | ¥3.47 |
| 100 | ¥0.05540 | ¥5.54 |
| 250 | ¥0.04136 | ¥10.34 |
| 500 | ¥0.03358 | ¥16.79 |
| 1,000 | ¥0.02770 | ¥27.70 |
| 5,000 | ¥0.01846 | ¥92.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.01584 | ¥158.40 |
| 20,000 | ¥0.01377 | ¥275.40 |
| 30,000 | ¥0.01276 | ¥382.80 |
| 50,000 | ¥0.01168 | ¥584.00 |
| 70,000 | ¥0.01107 | ¥774.90 |
| 100,000 | ¥0.01048 | ¥1,048.00 |

