13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDNBS08-SRDA05-4

DigiKey Part Number
CDNBS08-SRDA05-4TR-ND - Tape & Reel (TR)
CDNBS08-SRDA05-4CT-ND - Cut Tape (CT)
CDNBS08-SRDA05-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDNBS08-SRDA05-4
Description
TVS DIODE 5VWM 13.5VC 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDNBS08-SRDA05-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
15pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
42A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,201
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
10¥14.91900¥149.19
100¥10.22590¥1,022.59
500¥8.21674¥4,108.37
1,000¥7.59186¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.87227¥17,180.67
5,000¥6.44072¥32,203.60
7,500¥6.22105¥46,657.88
12,500¥6.20250¥77,531.25
Manufacturers Standard Package