Similar
Similar
Similar



CD214L-T64ALF | |
|---|---|
DigiKey Part Number | CD214L-T64ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T64ALF |
Description | TVS DIODE 64VWM 103VC SMC |
Customer Reference | |
Detailed Description | 103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T64ALF Models |
Category | Current - Peak Pulse (10/1000µs) 29.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ64A | Bourns Inc. | 7,024 | SMLJ64ABCT-ND | ¥14.64000 | Direct |
| 5.0SMDJ64A | Littelfuse Inc. | 5,409 | 5.0SMDJ64ACT-ND | ¥20.43000 | Similar |
| 5.0SMDJ64A-T7 | Littelfuse Inc. | 274 | 18-5.0SMDJ64A-T7CT-ND | ¥20.43000 | Similar |
| SMCJ64A | Taiwan Semiconductor Corporation | 6,074 | SMCJ64AFSCT-ND | ¥8.44000 | Similar |
| SMCJ64A | Littelfuse Inc. | 0 | SMCJ64ALFCT-ND | ¥7.77000 | Similar |





