Similar
Similar



CD214L-T48CALF | |
|---|---|
DigiKey Part Number | CD214L-T48CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T48CALF |
Description | TVS DIODE 48VWM 77.4VC SMC |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T48CALF Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ48CA | Bourns Inc. | 7,753 | SMLJ48CABCT-ND | ¥16.37000 | Direct |
| 5.0SMDJ48CA | Littelfuse Inc. | 0 | F6810CT-ND | ¥20.43000 | Similar |
| 5.0SMLJ48CA-TP | MCC (Micro Commercial Components) | 4,711 | 5.0SMLJ48CA-TPMSCT-ND | ¥24.07000 | Similar |
| SMCJ48CA | Littelfuse Inc. | 38,510 | SMCJ48CALFCT-ND | ¥8.02000 | Similar |
| SMCJ48CA | Taiwan Semiconductor Corporation | 851 | SMCJ48CAFSCT-ND | ¥8.68000 | Similar |





