


CD214A-T26ALF | |
|---|---|
DigiKey Part Number | CD214A-T26ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T26ALF |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
EDA/CAD Models | CD214A-T26ALF Models |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A | Bourns Inc. | 10,426 | SMAJ26ABCT-ND | ¥4.30000 | Direct |
| SMA6J26A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/5A-ND | ¥0.83221 | Similar |
| SMA6J26A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/61-ND | ¥0.91838 | Similar |
| SMAJ26A-TR | STMicroelectronics | 8,856 | 497-15656-1-ND | ¥5.13000 | Similar |




