
CD-MBL108S | |
|---|---|
DigiKey Part Number | 118-CD-MBL108STR-ND - Tape & Reel (TR) 118-CD-MBL108SCT-ND - Cut Tape (CT) 118-CD-MBL108SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL108S |
Description | BRIDGE RECT 1PHASE 800V 1A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Bourns Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case Chip, Concave Terminals |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.02040 | ¥202.04 |
| 500 | ¥1.52382 | ¥761.91 |
| 1,000 | ¥1.36347 | ¥1,363.47 |
| 2,000 | ¥1.22839 | ¥2,456.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.08198 | ¥5,409.90 |
| 10,000 | ¥0.99143 | ¥9,914.30 |
| 15,000 | ¥0.94529 | ¥14,179.35 |
| 25,000 | ¥0.89344 | ¥22,336.00 |
| 35,000 | ¥0.86274 | ¥30,195.90 |
| 50,000 | ¥0.83290 | ¥41,645.00 |


