
CAT16-331J4LF | |
|---|---|
DigiKey Part Number | CAT16-331J4LFTR-ND - Tape & Reel (TR) CAT16-331J4LFCT-ND - Cut Tape (CT) CAT16-331J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-331J4LF |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-331J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 330 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.27300 | ¥2.73 |
| 25 | ¥0.22840 | ¥5.71 |
| 50 | ¥0.19840 | ¥9.92 |
| 100 | ¥0.17450 | ¥17.45 |
| 250 | ¥0.14788 | ¥36.97 |
| 500 | ¥0.13116 | ¥65.58 |
| 1,000 | ¥0.11677 | ¥116.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09120 | ¥456.00 |
| 10,000 | ¥0.08282 | ¥828.20 |
| 15,000 | ¥0.07850 | ¥1,177.50 |
| 25,000 | ¥0.07363 | ¥1,840.75 |
| 35,000 | ¥0.07072 | ¥2,475.20 |
| 50,000 | ¥0.06788 | ¥3,394.00 |


