Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) 2-SMD, Gull Wing
Bourns® Overtemperature Protection for USB Type-C Cables

AD55ABB

DigiKey Part Number
118-AD55ABB-ND
Manufacturer
Manufacturer Product Number
AD55ABB
Description
TCO HC AXIAL 55C SELF HOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AD55ABB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
55°C (131°F)
Manufacturer
Bourns Inc.
Reset Temperature
20°C (68°F)
Series
Voltage Rating - DC
28.0
Packaging
Bag
Current Rating (Amps)
8 A
Part Status
Active
Package / Case
2-SMD, Gull Wing
Type
Breaker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,978
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
5¥18.07800¥90.39
10¥16.67200¥166.72
50¥13.83400¥691.70
100¥12.76230¥1,276.23
250¥11.46684¥2,866.71
500¥10.57054¥5,285.27
1,000¥9.73957¥9,739.57
5,000¥8.03412¥40,170.60
Manufacturers Standard Package