



70ADH-5-ML0 | |
|---|---|
DigiKey Part Number | 70ADH-5-M-ND |
Manufacturer | |
Manufacturer Product Number | 70ADH-5-ML0 |
Description | CONN SPRING MOD MALE 5POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 24 | ¥17.14667 | ¥411.52 |
| 48 | ¥16.32813 | ¥783.75 |
| 72 | ¥15.86694 | ¥1,142.42 |
| 120 | ¥15.30433 | ¥1,836.52 |
| 264 | ¥14.47564 | ¥3,821.57 |
| 504 | ¥13.83010 | ¥6,970.37 |
| 1,008 | ¥13.17013 | ¥13,275.49 |
| 2,520 | ¥12.34619 | ¥31,112.40 |



