


5.0SMDJ24A-R | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ24A-RTR-ND - Tape & Reel (TR) 118-5.0SMDJ24A-RCT-ND - Cut Tape (CT) 118-5.0SMDJ24A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ24A-R |
Description | VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 128.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 128.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥13.38900 | ¥133.89 |
| 100 | ¥9.12100 | ¥912.10 |
| 500 | ¥7.29464 | ¥3,647.32 |
| 1,000 | ¥6.70730 | ¥6,707.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.96198 | ¥17,885.94 |
| 6,000 | ¥5.58703 | ¥33,522.18 |
| 9,000 | ¥5.39614 | ¥48,565.26 |
| 15,000 | ¥5.37550 | ¥80,632.50 |

