New at DigiKey
19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ12A-R

DigiKey Part Number
118-5.0SMDJ12A-RTR-ND - Tape & Reel (TR)
118-5.0SMDJ12A-RCT-ND - Cut Tape (CT)
118-5.0SMDJ12A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ12A-R
Description
VOLTAGE SUPPRESOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
251.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥13.38900¥133.89
100¥9.12100¥912.10
500¥7.29464¥3,647.32
1,000¥6.70730¥6,707.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.96198¥17,885.94
6,000¥5.58703¥33,522.18
9,000¥5.39614¥48,565.26
15,000¥5.37550¥80,632.50
Manufacturers Standard Package