
2093-100-SM-RPLF | |
|---|---|
DigiKey Part Number | 2093-100-SM-RPLFTR-ND - Tape & Reel (TR) 2093-100-SM-RPLFCT-ND - Cut Tape (CT) 2093-100-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2093-100-SM-RPLF |
Description | GDT 1000V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2093-100-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.44000 | ¥13.44 |
| 5 | ¥11.12800 | ¥55.64 |
| 10 | ¥10.26700 | ¥102.67 |
| 50 | ¥8.52040 | ¥426.02 |
| 100 | ¥7.86090 | ¥786.09 |
| 250 | ¥7.06496 | ¥1,766.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥6.16414 | ¥4,931.31 |
| 1,600 | ¥5.67943 | ¥9,087.09 |
| 2,400 | ¥5.41237 | ¥12,989.69 |
| 4,000 | ¥5.09213 | ¥20,368.52 |
| 5,600 | ¥4.89055 | ¥27,387.08 |
| 8,000 | ¥4.82684 | ¥38,614.72 |







